SMD chip resistor with 2.21 Ohm resistance and 1% tolerance. Features a 0603 case code (1608 metric) and 1/10W (100mW) power dissipation. Operates across a wide temperature range from -55°C to 155°C, with a 75V voltage rating. Automotive AEC-Q200 qualified and RoHS compliant, utilizing tin contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW06032R21FNEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.21R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06032R21FNEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
