
The 2.37R 75V 1% SMD/SMT Chip Resistor is a fixed resistor with a resistance of 2.37 ohms and a voltage rating of 75 volts. It has a tolerance of 1% and is packaged in a 0603 case. The resistor is lead free and RoHS compliant, and is suitable for use in automotive applications, as indicated by its AEC-Q200 certification. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 100mW. The resistor is available on tape and reel in quantities of 10.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW06032R37FKEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.37R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| Weight | 7.1E-05oz |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06032R37FKEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
