
The 2.67R 1% 75V 0603 Lead Free Chip Resistor is a fixed resistor with a resistance value of 2.67 ohms and a tolerance of 1%. It is rated for a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a 0603 case and is lead free. It is compliant with RoHS regulations and is suitable for use in automotive applications, as indicated by its AEC-Q200 certification.
Vishay CRCW06032R67FKEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.67R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 75V |
| Weight | 7.1E-05oz |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06032R67FKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.