
The 0603 75V 1% 300R SMD/SMT Chip Resistor from Vishay features a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 250mW. It is available in a 0603 package with a lead-free termination and is compliant with AEC-Q200 automotive standards. The resistor has a resistance of 300 ohms with a tolerance of 1% and is packaged in tape and reel quantities of 5000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW0603300RFKEAHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW0603300RFKEAHP technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 300R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0603300RFKEAHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
