The CRCW060330K0FKEC is a 30kR 75V 1% resistor from Vishay, packaged in a 0603 case. It is designed for automotive applications and meets the AEC-Q200 standard. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is available in a tape and reel packaging with 20,000 units per package.
Vishay CRCW060330K0FKEC technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 30kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 75V |
| Width | 0.033inch |
| RoHS | Compliant |
No datasheet is available for this part.