This 32.4k ohm, 75V, 1% tolerance, lead free chip resistor is packaged in a 0603 case and is RoHS compliant. It features automotive AEC-Q200 qualification and has a maximum power dissipation of 250mW. The resistor is available in quantities of 5000 and is packaged on tape and reel.
Vishay CRCW060332K4FKEAHP technical specifications.
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 32.4kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Voltage Rating | 75V |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW060332K4FKEAHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.