
The 32.4kR 75V 1% 0603 SMD/SMT Automotive Resistor from Vishay features a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 100mW and is compliant with AEC-Q200 automotive standards. This resistor is packaged in a 0603 case and is available in quantities of 10,000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW060332K4FKEB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 32.4kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW060332K4FKEB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.