
SMD chip resistor, 32.4kΩ resistance with 1% tolerance. Features 1/10W (100mW) maximum power dissipation and a 75V voltage rating. Automotive AEC-Q200 qualified, housed in a 0603 (1608 metric) case code with tin/lead contact plating. Operates across a wide temperature range from -55°C to +155°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW060332K4FKTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Contains Lead |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 32.4kR |
| RoHS Compliant | No |
| Series | CRCW |
| Size Code | 0603 |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW060332K4FKTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.