Resistor; Thick Film; Res 392 Ohms; Pwr-Rtg 0.1 W; Tol 1%; SMT; 0603; Cut Tape
Vishay CRCW0603392RFKEABKN technical specifications.
| Package/Case | 0603 |
| Packaging | Cut Tape |
| Resistance | 392R |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.