
The 0603 3.6kR 1% Automotive AEC-Q200 Chip Resistor is a lead-free, fixed resistor with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 250mW and is packaged in a 0603 case. The resistor is RoHS compliant and available in quantities of 5000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW06033K60FKEAHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 3.6kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06033K60FKEAHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
