SMD chip resistor featuring thick film technology and a 3.9 kΩ resistance with 1% tolerance. Rated for 75V DC, this component operates across a wide temperature range from -55°C to 155°C. Housed in a compact 0603 [1608 Metric] case with tin plating, it offers a maximum power dissipation of 333mW and meets automotive AEC-Q200 standards. The RoHS compliant design is supplied on tape and reel in quantities of 5000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW06033K90FKEAHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 3.9kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06033K90FKEAHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.