
SMD chip resistor featuring 3.3 Ohm resistance with a 1% tolerance. This thick film resistor operates within a -55°C to +155°C temperature range and offers a maximum power dissipation of 100mW. Designed for surface mount technology, it utilizes tin contact plating and is housed in a 0603 (1608 metric) case code. Automotive AEC-Q200 qualified and lead-free, this component is supplied on tape and reel.
Vishay CRCW06033R30FNEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 3.3R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06033R30FNEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
