Surface mount thick film fixed resistor, 0.1W power rating, 3.3 ohm resistance with 5% tolerance. Features a 75V voltage rating, 200ppm/°C temperature coefficient, and operates from -55°C to 155°C. Encased in a 0603 (1608 metric) package with tin contact plating, this component is automotive AEC-Q200 qualified, halogen-free, and RoHS compliant.
Vishay CRCW06033R30JNEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 3.3R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06033R30JNEA to view detailed technical specifications.
No datasheet is available for this part.