The 5% 3.3R 75V 0603 Chip Resistor is a fixed resistor with a resistance of 3.3 ohms and a voltage rating of 75 volts. It has a tolerance of 5% and is available in a 0603 package. The resistor is designed for use in automotive applications and is compliant with AEC-Q200. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in tape and reel quantities of 5000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW06033R30JNTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Contains Lead |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 3.3R |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 5% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRCW06033R30JNTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.