
The 3.4R 1% Chip Resistor is a fixed resistor with a resistance of 3.4 ohms and a tolerance of 1%. It is packaged in a 0603 case and is lead free. The resistor is compliant with AEC-Q200 and RoHS. It has a maximum power dissipation of 250mW and is available in quantities of 5000 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 3.4R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.033inch |
| RoHS | Compliant |