The CRCW06033R60FKEAHP is a 0603 package chip resistor with a resistance of 3.6 ohms and a tolerance of 1%. It is designed for automotive applications and meets the AEC-Q200 standard. The resistor is lead free and has a maximum power dissipation of 250 milliwatts. It is available in a tape and reel packaging with 5000 units per package. The dimensions of the resistor are 0.022 inch in height, 0.063 inch in length, and 0.033 inch in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW06033R60FKEAHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 3.6R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06033R60FKEAHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.