SMD/SMT chip resistor with 464 Ohm resistance and 1% tolerance. This 0603 case code component offers 1/10W (100mW) maximum power dissipation and a 75V voltage rating. Constructed with tin/lead contact plating, it operates from -55°C to 155°C and features automotive AEC-Q200 qualification. Packaged on tape and reel, this component is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW0603464RFKTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Contains Lead |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 464R |
| RoHS Compliant | No |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW0603464RFKTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.