Surface mount fixed resistor, 0603 case size, featuring 47kΩ resistance and 5% tolerance. This metal glaze/thick film resistor offers a 0.1W power rating and a 75V voltage rating. Operating temperature range is -55°C to 155°C, with a temperature coefficient of 200ppm/°C. Designed for automotive applications with AEC-Q200 qualification, it is halogen-free and RoHS compliant.
Vishay CRCW060347K0JNEB technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 47kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Compliant |
No datasheet is available for this part.
