Surface mount fixed resistor with 49.9kΩ resistance and 1% tolerance. Features 0.25W power dissipation, 75V voltage rating, and a wide operating temperature range of -55°C to 155°C. Constructed with metal glaze/thick film technology in a compact 0603 (1608 metric) case code. Automotive AEC-Q200 qualified and RoHS compliant, suitable for demanding applications.
Checking distributor stock and pricing after the page loads.
Vishay CRCW060349K9FKEAHP technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 49.9kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.