
Surface mount thick film fixed resistor, 0603 case code (1608 metric), featuring 49.9 ohm resistance with a 1% tolerance. Rated for 75V DC, this component offers a maximum power dissipation of 333mW and operates across a temperature range of -55°C to +155°C. Designed for automotive applications with AEC-Q200 qualification, it is packaged in tape and reel and is RoHS and halogen-free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW060349R9FKEAHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 49.9R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW060349R9FKEAHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.