
The 4.42kR 1% Chip Resistor is a fixed resistor from Vishay with a resistance of 4.42kR and a tolerance of 1%. It is rated for a maximum power dissipation of 250mW and operates over a temperature range of -55°C to 155°C. The resistor is packaged in a 0603 case and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW06034K42FKEAHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 4.42kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06034K42FKEAHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.