Surface mount thick film fixed resistor with 4.7kΩ resistance and 1% tolerance. Features a 75V voltage rating, 0.25W power dissipation, and a 100ppm/°C temperature coefficient. Designed for automotive applications with AEC-Q200 qualification, this 0603 (1608 metric) case component offers a wide operating temperature range from -55°C to 155°C. It is lead-free, RoHS compliant, and packaged in cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW06034K70FKEAHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.7kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06034K70FKEAHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
