The 4.42R 1% 250mW 0603 resistor is a lead-free chip resistor with a tolerance of 1% and a maximum power dissipation of 250mW. It is packaged in a 0603 case and is compliant with automotive AEC-Q200 standards. The resistor is available in quantities of 5000 and is packaged on a tape and reel. It has a height of 0.022inch, a length of 0.063inch, and a width of 0.033inch.
Vishay CRCW06034R42FKEAHP technical specifications.
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 4.42R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06034R42FKEAHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.