
Automotive-grade chip resistor with 5.1 Ohm resistance and 5% tolerance, rated at 0.1W (100mW) and 75V. This 0603 (1608 metric) SMD component features a rectangular construction with tin contact plating, operating across a -55°C to +155°C temperature range. It is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Vishay CRCW06035R10JNEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 5.1R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 5% |
| Voltage Rating | 75V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06035R10JNEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.