The CRCW0603604RFKEBHP is a 0603 chip resistor from Vishay with a resistance of 604 ohms and a tolerance of 1%. It is designed for automotive applications and is compliant with AEC-Q200. The resistor has a maximum power dissipation of 250mW and can operate between -55°C and 155°C. It is packaged in tape and reel with 10,000 units per reel.
Vishay CRCW0603604RFKEBHP technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 604R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0603604RFKEBHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.