The 62R 1% Chip Resistor is a fixed resistor with a resistance of 62 ohms and a tolerance of 1%. It is available in a 0603 package and is lead free. The resistor is compliant with AEC-Q200, a standard for automotive electronics. It is packaged in tape and reel quantities of 5000. The resistor has a maximum power dissipation of 250mW and is suitable for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW060362R0FKEAHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 62R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW060362R0FKEAHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.