
Surface mount thick film fixed resistor, 6.8kΩ resistance with 1% tolerance. Features 0.25W power dissipation and a 75V voltage rating. Operates across a -55°C to +155°C temperature range. Encased in a compact 0603 (1608 metric) SMD/SMT package, this component is halogen-free, RoHS compliant, and meets Automotive AEC-Q200 standards.
Checking distributor stock and pricing after the page loads.
Vishay CRCW06036K80FKEAHP technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 6.8kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 0.033inch |
| RoHS | Compliant |
No datasheet is available for this part.
