
This 6.04 ohm, 1% tolerance chip resistor is designed for automotive applications and meets AEC-Q200 standards. It has a maximum power dissipation of 250 milliwatts and is available in a 0603 package. The resistor is lead-free and RoHS compliant, and is packaged in a tape and reel format with 5000 units per package.
Vishay CRCW06036R04FKEAHP technical specifications.
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 6.04R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06036R04FKEAHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
