The 6.8R 5% Chip Resistor is a 0603 package resistor with a maximum power dissipation of 250mW. It is compliant with RoHS and features a lead-free construction. The resistor is available in a tape and reel packaging with 5000 units per package. It is suitable for use in automotive applications due to its AEC-Q200 certification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW06036R80JNEAHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW06036R80JNEAHP technical specifications.
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 6.8R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 5% |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06036R80JNEAHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
