Surface mount thick film fixed resistor with 806 kΩ resistance and 1% tolerance. Features a 0.1W (100mW) power rating and 75V DC voltage rating. Operates from -55°C to 155°C and includes automotive AEC-Q200 qualification. Packaged in a 0603 (1608 metric) case with tin contact plating, it is lead-free, RoHS compliant, and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW0603806KFKEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 806kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0603806KFKEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Vishay CRCW0603806KFKEA
Evaluation board for the LT8603 quad output regulator, providing four regulated outputs (5V, 3.3V, 1.8V, and 8V) from a 3V to 42V input for automotive and industrial use.
DC2469A features the LT8603 quad-output regulator, delivering 8V, 5V, 3.3V, and 1.8V outputs. The SEPIC channel allows regulated outputs to ride through automotive cold crank.
Demonstration circuit for the LTC3370, a 4-channel configurable buck regulator system providing up to 8A total output from a 2.25V to 5.5V input range.