
The CRCW0603825KFKEAHP is a 825kR 1% lead free resistor from Vishay, packaged in a 0603 case. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 250mW. This resistor is designed for automotive applications and meets AEC-Q200 standards. It is available in a tape and reel packaging with 5000 units per package.
Checking distributor stock and pricing after the page loads.
Vishay CRCW0603825KFKEAHP technical specifications.
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 825kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.033inch |
| RoHS | Compliant |
No datasheet is available for this part.