![VISHAY CRCW06038R20JNEAIF SMD Chip Resistor, Thick Film, 8.2 ohm, 75 V, 0603 [1608 Metric], 100 mW, 5%, CRCW Series](https://static.datasheets.com/image/7992938-vishay-crcw06038r20jneaif-image.jpg)
VISHAY CRCW06038R20JNEAIF SMD Chip Resistor, Thick Film, 8.2 ohm, 75 V, 0603 [1608 Metric], 100 mW, 5%, CRCW Series
Vishay CRCW06038R20JNEAIF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.85mm |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 8.2R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06038R20JNEAIF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
