Vishay CRCW06039K31FKEABKN technical specifications.
| Package/Case | 0603 |
| Packaging | Cut Tape |
| Resistance | 9.31kR |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06039K31FKEABKN to view detailed technical specifications.
No datasheet is available for this part.