100k Ohm 5% tolerance chip resistor, 0.5W power rating, designed for SMD/SMT applications. Features a 0805 case size (2012 metric), 150V voltage rating, and operates across a -55°C to +155°C temperature range. Automotive AEC-Q200 qualified and lead-free, this component is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |