
Surface mount thick film fixed resistor with 100 ohm resistance and 1% tolerance. Features 0.5W power dissipation, 150V voltage rating, and a wide operating temperature range of -55°C to +155°C. Constructed with metal glaze technology in a 0805 (2012 metric) case code, it offers 2 terminations and is RoHS compliant. Automotive AEC-Q200 qualified and supplied on tape and reel.
Vishay CRCW0805100RFKEAHP technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0805100RFKEAHP to view detailed technical specifications.
No datasheet is available for this part.