
Surface mount fixed resistor featuring metal glaze/thick film technology. 10k ohm resistance with 1% tolerance and a temperature coefficient of 100 ppm/°C. Rated for 0.125W power and 150V maximum operating voltage. Operates across a wide temperature range from -55°C to 155°C. Compact 0805 package with dimensions of 2mm length, 1.25mm width, and 0.5mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW080510K0FKEAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW080510K0FKEAC technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 1 |
| Package Width | 1.25 |
| Package Height | 0.5 |
| Resistance | 10000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay CRCW080510K0FKEAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.