This 0805 lead-free resistor features a 10k ohm resistance with a 5% tolerance and a maximum operating temperature of 155°C. It is designed for automotive applications and meets the AEC-Q200 standard. The resistor is packaged in a tape and reel format with 20,000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 5% |
| Voltage Rating | 150V |
| Width | 0.049inch |
| RoHS | Compliant |