RES, THICK FILM, 10M, 1%, 0.125W, 0805, REEL; Product Range:AEC-Q200 CRCW Series; Resistance:10Mohm; Power Rating:125mW; Resistance Tolerance: 1%; Voltage Rating:150V; Resistor Case Style:0805 [2012 Metric]; Packaging:Tape & Reel ;RoHS Compliant: No
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Packaging | Tape and Reel |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| RoHS | Compliant |