
SMD chip resistor featuring 12 ohms resistance with a 5% tolerance. This thick film resistor operates within a -55°C to +155°C temperature range and offers a 125mW maximum power dissipation. Rated for 150V, it is housed in an 0805 case code and is lead-free and RoHS compliant, with automotive AEC-Q200 qualification.
Vishay CRCW080512R0JNEAIF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 12R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW-IF |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW080512R0JNEAIF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.