The 0805 150R 1% SMD/SMT Resistor from Vishay features a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a resistance of 150R and a tolerance of 1%. The resistor is lead free and RoHS compliant, and is packaged in a tape and reel with 10000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW0805150RFKEB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW0805150RFKEB technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0805150RFKEB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.