This 15 ohm thick film chip resistor from Vishay is rated for 150V DC and 5% tolerance. It is packaged in a 2012 case code (0805 in imperial) and is lead free and RoHS compliant. The resistor is available on cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW080515R0JNEAIF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW080515R0JNEAIF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 15R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW080515R0JNEAIF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.