The CRCW-BCE3 15.8 ohm fixed resistor features a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a package length of 2 mm, a package width of 1.25 mm, and a package height of 0.45 mm. The resistor has a tolerance of 1% and is part of the CRCW-BCE3 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW080515R8FKTABC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 1 |
| Package Width | 1.25 |
| Package Height | 0.45 |
| Series | CRCW-BCE3 |
| Resistance | 15.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay CRCW080515R8FKTABC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.