The CRCW-BCE3 160 Ohm resistor features a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a tolerance of 1% and is a 2-terminal component. The resistor measures 2mm in length, 1.25mm in width, and 0.45mm in height. It belongs to the CRCW-BCE3 series.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 1 |
| Package Width | 1.25 |
| Package Height | 0.45 |
| Series | CRCW-BCE3 |
| Resistance | 160 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |