SMD chip resistor with 169 Ohm resistance and 1% tolerance. Features a 0805 case code, 1/8W power rating (125mW max), and 150V working voltage. Constructed with thick film technology and tin contact plating, this component operates from -55°C to 155°C and is RoHS compliant. Automotive AEC-Q200 qualified.
Sign in to ask questions about the Vishay CRCW0805169RFKEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW0805169RFKEA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 169R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Technology | THICK FILM |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| Working Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0805169RFKEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.