SMD chip resistor with 174 Ohm resistance and 1% tolerance. Features a 0805 case code (2012 metric) and a thick film resistor type. Rated for 125mW maximum power dissipation and 150V DC voltage. Operates across a wide temperature range from -55°C to 155°C, with automotive AEC-Q200 qualification. Contact plating is Tin, Lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW0805174RFKTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Contains Lead |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 174R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW0805174RFKTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.