SMD chip resistor featuring thick film technology and a 0805 (2012 metric) case code. Offers 18 ohm resistance with a 1% tolerance and a 150V voltage rating. Designed for automotive applications with AEC-Q200 qualification, operating from -55°C to +155°C. Maximum power dissipation is 333mW, with lead-free and RoHS compliant construction.
Vishay CRCW080518R0FKEAHP technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 18R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW080518R0FKEAHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.