
The 19.1kR 1% 0805 Lead Free Chip Resistor is a fixed resistor with a resistance of 19.1k ohms and a tolerance of 1%. It is packaged in an 0805 case and is lead free. The resistor has a maximum power dissipation of 333mW and is RoHS compliant. It is available in quantities of 5000 and is packaged on a tape and reel. The resistor is designed for use in automotive applications and meets the AEC-Q200 standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW080519K1FKEAHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 19.1kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW080519K1FKEAHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.