Thick film chip resistor, 0805 case code (2012 metric), featuring 19.6 Ohm resistance with a 1% tolerance. Rated for 1/8W (125mW) maximum power dissipation and 150V DC rated voltage. Operates across a wide temperature range from -55°C to 155°C with a temperature coefficient of ±100ppm/°C. Molded SMD package with tin contact plating, suitable for automotive AEC-Q200 applications. Packaged in tape and reel.
Vishay CRCW080519R6FKEA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 19.6R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW080519R6FKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
