
Surface mount fixed resistor featuring metal glaze/thick film technology. Rated at 0.5W and 150V, with a resistance of 1kΩ and a tolerance of 5%. Operating temperature range spans -55°C to 155°C, with a temperature coefficient of 200ppm/°C. Housed in an 0805 (2012 metric) case with tin contact plating, this component is automotive AEC-Q200 qualified, lead-free, halogen-free, and RoHS compliant.
Sign in to ask questions about the Vishay CRCW08051K00JNEAHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW08051K00JNEAHP technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW08051K00JNEAHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
