
Surface Mount Chip Resistor, 1.5 kOhms resistance with 5% tolerance. Features thick film technology, 0.125W power rating, and a 150V voltage rating. Operates across a -55°C to +155°C temperature range with a TCR of 73 ppm/°C. Housed in an 0805 (2012 metric) SMD package, this lead-free component is automotive AEC-Q200 qualified and supplied on tape and reel.
Vishay CRCW08051K50JNEAIF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.5kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW-IF |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW08051K50JNEAIF to view detailed technical specifications.
No datasheet is available for this part.